431KH14J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17905
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42948
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42948
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42948
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17905
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.36153
Datasheet
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KH14J-OTR

DigiKey Part Number
13-431KH14J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
431KH14J-OTR
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
155J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
460 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431KH14JYAGEO013-431KH14J-NDkr.1.17905Parametric Equivalent
431KH14J-FYAGEO013-431KH14J-F-NDkr.1.19126Parametric Equivalent
431KH14J-FP10YAGEO013-431KH14J-FP10-NDkr.1.19126Parametric Equivalent
431KH14J-FP10TBYAGEO013-431KH14J-FP10TB-NDkr.1.42950Parametric Equivalent
431KH14J-FP10TRYAGEO013-431KH14J-FP10TR-NDkr.1.42948Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42948kr.4,288.44
Unit Price without VAT:kr.1.42948
Unit Price with VAT:kr.1.78685