431KD05 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111
430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD05

DigiKey Part Number
13-431KD05-ND
Manufacturer
Manufacturer Product Number
431KD05
Description
VARISTOR 430V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
400 A
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
60 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38000kr.3.80
25kr.0.33240kr.8.31
100kr.0.27900kr.27.90
250kr.0.25336kr.63.34
500kr.0.23776kr.118.88
1.000kr.0.22488kr.224.88
3.000kr.0.20901kr.627.03
5.000kr.0.20313kr.1,015.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750