
3RP090M-8 | |
|---|---|
DigiKey Part Number | 13-3RP090M-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RP090M-8 |
Description | GDT 90V 20KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.22593 | kr.1,867.78 |
| Unit Price without VAT: | kr.6.22593 |
|---|---|
| Unit Price with VAT: | kr.7.78241 |

