3RM250M-6-SSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 791
Unit Price: kr.15.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.6.35078
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.15.90299
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.7.17387
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.19.05364
Datasheet
Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM250M-6-SSS

DigiKey Part Number
13-3RM250M-6-SSSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3RM250M-6-SSS
Description
GDT 250V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
250 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2036-25-SM-RPLFBourns Inc.791118-2036-25-SM-RPLFCT-NDkr.15.60000Parametric Equivalent
2036-25-SMLFBourns Inc.02036-25-SMLF-NDkr.6.35078Parametric Equivalent
B88069X5033T702TDK0495-B88069X5033T702TR-NDkr.15.90299Parametric Equivalent
B88069X7251T123TDK0495-B88069X7251T123TR-NDkr.7.17387Parametric Equivalent
GTCS36-251M-R10-2Littelfuse Inc.0GTCS36-251M-R10-2TR-NDkr.19.05364Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.04133kr.4,033.06
Manufacturers Standard Package
Unit Price without VAT:kr.5.04133
Unit Price with VAT:kr.6.30166