3KP70A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.5.60636
Datasheet
113V Clamp 26.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP70A-AT/B

DigiKey Part Number
13-3KP70A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3KP70A-AT/B
Description
TVS DIODE 70VWM 113VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
113V Clamp 26.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
70V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3KP70A-AT/TR13YAGEO013-3KP70A-AT/TR13TR-NDkr.5.60636Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.5.60636kr.16,819.08
Unit Price without VAT:kr.5.60636
Unit Price with VAT:kr.7.00795