Direct

3KP54A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-3KP54A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP54A-AT/TR13 |
Description | TVS DIODE 54VWM 87.1VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 54V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP54A-AT/B | YAGEO | 0 | 13-3KP54A-AT/BTB-ND | kr.5.95010 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.84899 | kr.3,879.19 |
| 1.600 | kr.4.52233 | kr.7,235.73 |
| 2.400 | kr.4.50093 | kr.10,802.23 |
| Unit Price without VAT: | kr.4.84899 |
|---|---|
| Unit Price with VAT: | kr.6.06124 |


