3KP48CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.4.49210
Datasheet
77.4V Clamp 38.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP48CA/TR13

DigiKey Part Number
13-3KP48CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP48CA/TR13
Description
TVS DIODE 48VWM 77.4VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.4V Clamp 38.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77.4V
Mfr
Current - Peak Pulse (10/1000µs)
38.8A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
48V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3KP48CA/BYAGEO013-3KP48CA/BTB-NDkr.4.49210Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.4.43610kr.3,548.88
Manufacturers Standard Package
Unit Price without VAT:kr.4.43610
Unit Price with VAT:kr.5.54513