Direct

Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 41.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 45V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP45CA/TR13 | YAGEO | 0 | 13-3KP45CA/TR13TR-ND | kr.4.48507 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.48508 | kr.13,455.24 |
| Unit Price without VAT: | kr.4.48508 |
|---|---|
| Unit Price with VAT: | kr.5.60635 |


