Direct
Parametric Equivalent
Parametric Equivalent

1.0SMB68A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB68A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB68A/TR13 |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45459 | kr.1,363.77 |
| 6.000 | kr.0.41493 | kr.2,489.58 |
| 9.000 | kr.0.39453 | kr.3,550.77 |
| 15.000 | kr.0.37146 | kr.5,571.90 |
| 21.000 | kr.0.35772 | kr.7,512.12 |
| 30.000 | kr.0.34431 | kr.10,329.30 |
| 75.000 | kr.0.32184 | kr.24,138.00 |
| Unit Price without VAT: | kr.0.45459 |
|---|---|
| Unit Price with VAT: | kr.0.56824 |





