Direct
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.53460 | kr.1,360.38 |
| 600 | kr.4.17653 | kr.2,505.92 |
| 900 | kr.3.99282 | kr.3,593.54 |
| 1.500 | kr.3.78530 | kr.5,677.95 |
| 2.100 | kr.3.66190 | kr.7,689.99 |
| 3.000 | kr.3.63479 | kr.10,904.37 |
| Unit Price without VAT: | kr.4.53460 |
|---|---|
| Unit Price with VAT: | kr.5.66825 |


