
3KP36A-AT/B | |
---|---|
DigiKey Part Number | 13-3KP36A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP36A-AT/B |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.5.46560 | kr.1,639.68 |
600 | kr.5.04863 | kr.3,029.18 |
900 | kr.4.83491 | kr.4,351.42 |
1.500 | kr.4.59353 | kr.6,890.30 |
2.100 | kr.4.54351 | kr.9,541.37 |
Unit Price without VAT: | kr.5.46560 |
---|---|
Unit Price with VAT: | kr.6.83200 |