3KP30CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.4.00640
Datasheet
48.4V Clamp 62A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP30CA/B

DigiKey Part Number
13-3KP30CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3KP30CA/B
Description
TVS DIODE 30VWM 48.4VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
62A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3KP30CA/TR13YAGEO013-3KP30CA/TR13TR-NDkr.4.00640Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.4.49210kr.1,347.63
600kr.4.13738kr.2,482.43
900kr.3.95539kr.3,559.85
1.500kr.3.74981kr.5,624.72
2.100kr.3.62757kr.7,617.90
3.000kr.3.60072kr.10,802.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.49210
Unit Price with VAT:kr.5.61513