Direct
Parametric Equivalent

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 220V | |
| Voltage - Breakdown (Min) | 246V | |
| Voltage - Clamping (Max) @ Ipp | 356V | |
| Current - Peak Pulse (10/1000µs) | 8.4A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.4.53460 | kr.1,360.38 | 
| 600 | kr.4.17653 | kr.2,505.92 | 
| 900 | kr.3.99282 | kr.3,593.54 | 
| 1.500 | kr.3.78530 | kr.5,677.95 | 
| 2.100 | kr.3.66190 | kr.7,689.99 | 
| 3.000 | kr.3.63479 | kr.10,904.37 | 
| Unit Price without VAT: | kr.4.53460 | 
|---|---|
| Unit Price with VAT: | kr.5.66825 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark