Direct

Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 115.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 16V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP16A/TR13 | YAGEO | 0 | 13-3KP16A/TR13TR-ND | kr.4.00640 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.49210 | kr.1,347.63 |
| 600 | kr.4.13738 | kr.2,482.43 |
| 900 | kr.3.95539 | kr.3,559.85 |
| 1.500 | kr.3.74981 | kr.5,624.72 |
| 2.100 | kr.3.62757 | kr.7,617.90 |
| 3.000 | kr.3.60072 | kr.10,802.16 |
| Unit Price without VAT: | kr.4.49210 |
|---|---|
| Unit Price with VAT: | kr.5.61513 |


