Direct
Parametric Equivalent
Parametric Equivalent

3KP12A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-3KP12A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP12A-AT/TR13 |
Description | TVS DIODE 12VWM 19.9VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.89488 | kr.3,915.90 |
| 1.600 | kr.4.56512 | kr.7,304.19 |
| 2.400 | kr.4.54352 | kr.10,904.45 |
| Unit Price without VAT: | kr.4.89488 |
|---|---|
| Unit Price with VAT: | kr.6.11860 |



