Direct

| 30KPA51A/B | |
|---|---|
| DigiKey Part Number | 13-30KPA51A/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 30KPA51A/B | 
| Description | TVS DIODE 51VWM 86.4VC P600 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 86.4V Clamp 350.7A Ipp Tvs Diode Through Hole P600 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 51V | |
| Voltage - Breakdown (Min) | 57V | |
| Voltage - Clamping (Max) @ Ipp | 86.4V | |
| Current - Peak Pulse (10/1000µs) | 350.7A | |
| Power - Peak Pulse | 30000W (30kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.55.82187 | kr.16,746.56 | 
| Unit Price without VAT: | kr.55.82187 | 
|---|---|
| Unit Price with VAT: | kr.69.77734 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark