391KH20J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.42468

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.59594

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.59594

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.31503

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.31503

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.31503

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.31503

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.59594

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.59594

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.31503

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.31503

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.31503

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.42468

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.10959
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KH20J-OTR

DigiKey Part Number
13-391KH20J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
391KH20J-OTR
Description
VARISTOR 390V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
275J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KH20JYAGEO013-391KH20J-NDkr.3.42468Parametric Equivalent
391KH20J-FYAGEO013-391KH20J-F-NDkr.3.59594Parametric Equivalent
391KH20J-FP7.5YAGEO013-391KH20J-FP7.5-NDkr.3.59594Parametric Equivalent
391KH20J-FP7.5TBYAGEO013-391KH20J-FP7.5TB-NDkr.4.31503Parametric Equivalent
391KH20J-FP7.5TRYAGEO013-391KH20J-FP7.5TR-NDkr.4.31503Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.31503kr.12,945.09
Unit Price without VAT:kr.4.31503
Unit Price with VAT:kr.5.39379