391KH14J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17905
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42948
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42948
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42948
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42948
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17905
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.36153
Datasheet
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KH14J-OTB

DigiKey Part Number
13-391KH14J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
391KH14J-OTB
Description
VARISTOR 390V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
140J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
510 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KH14JYAGEO013-391KH14J-NDkr.1.17905Parametric Equivalent
391KH14J-FYAGEO013-391KH14J-F-NDkr.1.19126Parametric Equivalent
391KH14J-FP10YAGEO013-391KH14J-FP10-NDkr.1.19126Parametric Equivalent
391KH14J-FP10TBYAGEO013-391KH14J-FP10TB-NDkr.1.42950Parametric Equivalent
391KH14J-FP10TRYAGEO013-391KH14J-FP10TR-NDkr.1.42948Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.42950kr.5,718.00
Unit Price without VAT:kr.1.42950
Unit Price with VAT:kr.1.78688