Direct

P4SMA540CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA540CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA540CA/TR13 |
Description | TVS DIODE 459VWM 740VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 540mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 540mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42476 | kr.2,123.80 |
| 10.000 | kr.0.38954 | kr.3,895.40 |
| 15.000 | kr.0.37146 | kr.5,571.90 |
| 25.000 | kr.0.35102 | kr.8,775.50 |
| 35.000 | kr.0.33886 | kr.11,860.10 |
| 50.000 | kr.0.32701 | kr.16,350.50 |
| 125.000 | kr.0.32184 | kr.40,230.00 |
| Unit Price without VAT: | kr.0.42476 |
|---|---|
| Unit Price with VAT: | kr.0.53095 |


