391KH10-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79954

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83948

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00741

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00741

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83948

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00741

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95938

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95937
390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KH10-OTR

DigiKey Part Number
13-391KH10-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
391KH10-OTR
Description
VARISTOR 390V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
60J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
260 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KH10YAGEO013-391KH10-NDkr.0.79954Parametric Equivalent
391KH10-FYAGEO013-391KH10-F-NDkr.0.83948Parametric Equivalent
391KH10-FTBYAGEO013-391KH10-FTB-NDkr.1.00741Parametric Equivalent
391KH10-FTRYAGEO013-391KH10-FTR-NDkr.1.00741Parametric Equivalent
391KH10-OYAGEO013-391KH10-O-NDkr.0.83948Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.00741kr.4,029.64
Unit Price without VAT:kr.1.00741
Unit Price with VAT:kr.1.25926