391KH07-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08708

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08708

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08176

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08708

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08176

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08176

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08176

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08176
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KH07-FTR

DigiKey Part Number
13-391KH07-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
391KH07-FTR
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
26J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KH07YAGEO013-391KH07-NDkr.0.08708Parametric Equivalent
391KH07-FYAGEO013-391KH07-F-NDkr.0.08708Parametric Equivalent
391KH07-FTBYAGEO013-391KH07-FTB-NDkr.0.08176Parametric Equivalent
391KH07-OYAGEO013-391KH07-O-NDkr.0.08708Parametric Equivalent
391KH07-OTBYAGEO013-391KH07-OTB-NDkr.0.08176Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.60991kr.914.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.60991
Unit Price with VAT:kr.0.76239