391KD20J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD20J-OTB

DigiKey Part Number
13-391KD20J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
391KD20J-OTB
Description
VARISTOR 390V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
275J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KD20JYAGEO013-391KD20J-NDkr.2.62125Parametric Equivalent
391KD20J-FYAGEO013-391KD20J-F-NDkr.2.62125Parametric Equivalent
391KD20J-FP7.5YAGEO013-391KD20J-FP7.5-NDkr.2.62125Parametric Equivalent
391KD20J-FP7.5TBYAGEO013-391KD20J-FP7.5TB-NDkr.2.46603Parametric Equivalent
391KD20J-FP7.5TRYAGEO013-391KD20J-FP7.5TR-NDkr.2.46603Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.2.46603kr.739.81
Manufacturers Standard Package
Unit Price without VAT:kr.2.46603
Unit Price with VAT:kr.3.08254