391KD20-FP7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 60
Unit Price: kr.3.42000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.58031

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.58031

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.58031

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.50505

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.80605
390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD20-FP7.5TB

DigiKey Part Number
13-391KD20-FP7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
391KD20-FP7.5TB
Description
VARISTOR 390V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
180J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KD20YAGEO6013-391KD20-NDkr.3.42000Parametric Equivalent
391KD20-FYAGEO013-391KD20-F-NDkr.2.26780Parametric Equivalent
391KD20-FP7.5YAGEO013-391KD20-FP7.5-NDkr.1.58031Parametric Equivalent
391KD20-FP7.5TRYAGEO013-391KD20-FP7.5TR-NDkr.1.89646Parametric Equivalent
391KD20-FTBYAGEO013-391KD20-FTB-NDkr.1.89646Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.89646kr.2,844.69
Unit Price without VAT:kr.1.89646
Unit Price with VAT:kr.2.37058