391KD14J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.26144

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.26144

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.26144

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.26144

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: kr.1.92000
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD14J-FTB

DigiKey Part Number
13-391KD14J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
391KD14J-FTB
Description
VARISTOR 390V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
6 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
510 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.26144kr.630.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.26144
Unit Price with VAT:kr.1.57680