391KD10-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 513
Unit Price: kr.1.14000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43019

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43019

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49159

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49160

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79954

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83948

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00741

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00741

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83948

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00741
390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD10-OTR

DigiKey Part Number
13-391KD10-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
391KD10-OTR
Description
VARISTOR 390V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
60J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
260 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KD10YAGEO51313-391KD10-NDkr.1.14000Parametric Equivalent
391KD10-FYAGEO013-391KD10-F-NDkr.0.43019Parametric Equivalent
391KD10-FTBYAGEO013-391KD10-FTB-NDkr.0.51630Parametric Equivalent
391KD10-FTRYAGEO013-391KD10-FTR-NDkr.0.51630Parametric Equivalent
391KD10-OYAGEO013-391KD10-O-NDkr.0.43019Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51630kr.2,581.50
Unit Price without VAT:kr.0.51630
Unit Price with VAT:kr.0.64538