390KN20-P12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.18178

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.18178
39 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KN20-P12.5

DigiKey Part Number
13-390KN20-P12.5-ND
Manufacturer
Manufacturer Product Number
390KN20-P12.5
Description
VARISTOR 39V 3KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
43 V
Manufacturer
YAGEO
Current - Surge
3 kA
Series
Energy
28J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
8500 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
31 V
Features
Thermally Protected
Varistor Voltage (Min)
35 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
39 V
Package / Case
Disc 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
390KD20JYAGEO013-390KD20J-NDkr.2.18178Parametric Equivalent
390KD20J-FYAGEO013-390KD20J-F-NDkr.2.29102Parametric Equivalent
390KD20J-FP7.5YAGEO013-390KD20J-FP7.5-NDkr.2.29102Parametric Equivalent
390KD20J-FP7.5TBYAGEO013-390KD20J-FP7.5TB-NDkr.2.74903Parametric Equivalent
390KD20J-FP7.5TRYAGEO013-390KD20J-FP7.5TR-NDkr.2.74903Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.06066kr.6,060.66
Unit Price without VAT:kr.6.06066
Unit Price with VAT:kr.7.57583