390KD14J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.97860
39 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD14J

DigiKey Part Number
13-390KD14J-ND
Manufacturer
Manufacturer Product Number
390KD14J
Description
VARISTOR 39V 2KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
43 V
Manufacturer
YAGEO
Current - Surge
2 kA
Series
Energy
13J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5100 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
390KD14J-FYAGEO013-390KD14J-F-NDkr.0.85628Parametric Equivalent
390KD14J-FP10YAGEO013-390KD14J-FP10-NDkr.0.85628Parametric Equivalent
390KD14J-FP10TBYAGEO013-390KD14J-FP10TB-NDkr.1.02742Parametric Equivalent
390KD14J-FP10TRYAGEO013-390KD14J-FP10TR-NDkr.1.02742Parametric Equivalent
390KD14J-FTBYAGEO013-390KD14J-FTB-NDkr.1.02742Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.200kr.0.83488kr.2,671.62
Unit Price without VAT:kr.0.83488
Unit Price with VAT:kr.1.04360