361KH20J-FP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743
360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KH20J-FP7.5

DigiKey Part Number
13-361KH20J-FP7.5-ND
Manufacturer
Manufacturer Product Number
361KH20J-FP7.5
Description
VARISTOR 360V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
255J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
361KH20JYAGEO013-361KH20J-NDkr.2.85743Parametric Equivalent
361KH20J-FYAGEO013-361KH20J-F-NDkr.2.85743Parametric Equivalent
361KH20J-FP7.5TBYAGEO013-361KH20J-FP7.5TB-NDkr.2.85743Parametric Equivalent
361KH20J-FP7.5TRYAGEO013-361KH20J-FP7.5TR-NDkr.2.85743Parametric Equivalent
361KH20J-FTBYAGEO013-361KH20J-FTB-NDkr.2.85743Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.2.85743kr.857.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.85743
Unit Price with VAT:kr.3.57179