361KH10J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61267

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64332

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77191

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77191

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64332

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77191

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77191

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.73511
360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KH10J-TB

DigiKey Part Number
13-361KH10J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
361KH10J-TB
Description
VARISTOR 360V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
65J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
280 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
361KH10JYAGEO013-361KH10J-NDkr.0.61267Parametric Equivalent
361KH10J-FYAGEO013-361KH10J-F-NDkr.0.64332Parametric Equivalent
361KH10J-FTBYAGEO013-361KH10J-FTB-NDkr.0.77191Parametric Equivalent
361KH10J-FTRYAGEO013-361KH10J-FTR-NDkr.0.77191Parametric Equivalent
361KH10J-OYAGEO013-361KH10J-O-NDkr.0.64332Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.200kr.0.73511kr.3,087.46
Unit Price without VAT:kr.0.73511
Unit Price with VAT:kr.0.91889