361KH07J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44327

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.50663
360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KH07J-TB

DigiKey Part Number
13-361KH07J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
361KH07J-TB
Description
VARISTOR 360V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
32J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
140 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
361KH07JYAGEO013-361KH07J-NDkr.0.42218Parametric Equivalent
361KH07J-FYAGEO013-361KH07J-F-NDkr.0.44327Parametric Equivalent
361KH07J-FTBYAGEO013-361KH07J-FTB-NDkr.0.53193Parametric Equivalent
361KH07J-FTRYAGEO013-361KH07J-FTR-NDkr.0.53193Parametric Equivalent
361KH07J-OYAGEO013-361KH07J-O-NDkr.0.41964Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.50663kr.3,039.78
Unit Price without VAT:kr.0.50663
Unit Price with VAT:kr.0.63329