361KD20J-P7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.00680

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.10729

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.10729

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.52869

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.52869

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.52869

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.52869

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.10729

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.10729

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.52869

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.52869

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.52869

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.52869

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.40819
360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KD20J-P7.5

DigiKey Part Number
13-361KD20J-P7.5-ND
Manufacturer
Manufacturer Product Number
361KD20J-P7.5
Description
VARISTOR 360V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
255J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
361KD20JYAGEO013-361KD20J-NDkr.2.00680Parametric Equivalent
361KD20J-FYAGEO013-361KD20J-F-NDkr.2.10729Parametric Equivalent
361KD20J-FP7.5YAGEO013-361KD20J-FP7.5-NDkr.2.10729Parametric Equivalent
361KD20J-FP7.5TBYAGEO013-361KD20J-FP7.5TB-NDkr.2.52869Parametric Equivalent
361KD20J-FP7.5TRYAGEO013-361KD20J-FP7.5TR-NDkr.2.52869Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.00680kr.2,006.80
Unit Price without VAT:kr.2.00680
Unit Price with VAT:kr.2.50850