
361KD14J-TR | |
|---|---|
DigiKey Part Number | 13-361KD14J-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 361KD14J-TR |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.18605 | kr.889.54 |
| Unit Price without VAT: | kr.1.18605 |
|---|---|
| Unit Price with VAT: | kr.1.48256 |


