361KD14J-OP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83489

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85626

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83489

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.97861
360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KD14J-OP10TB

DigiKey Part Number
13-361KD14J-OP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
361KD14J-OP10TB
Description
VARISTOR 360V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
130J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
560 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
361KD14JYAGEO013-361KD14J-NDkr.0.83489Parametric Equivalent
361KD14J-FYAGEO013-361KD14J-F-NDkr.0.85626Parametric Equivalent
361KD14J-FP10YAGEO013-361KD14J-FP10-NDkr.0.85626Parametric Equivalent
361KD14J-FP10TBYAGEO013-361KD14J-FP10TB-NDkr.1.02743Parametric Equivalent
361KD14J-FP10TRYAGEO013-361KD14J-FP10TR-NDkr.1.02742Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.02743kr.4,109.72
Unit Price without VAT:kr.1.02743
Unit Price with VAT:kr.1.28429