331KH20J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743
330 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH20J-OTB

DigiKey Part Number
13-331KH20J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
331KH20J-OTB
Description
VARISTOR 330V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
228J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1200 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KH20JYAGEO013-331KH20J-NDkr.2.85743Parametric Equivalent
331KH20J-FYAGEO013-331KH20J-F-NDkr.2.85743Parametric Equivalent
331KH20J-FP7.5YAGEO013-331KH20J-FP7.5-NDkr.2.85743Parametric Equivalent
331KH20J-FP7.5TBYAGEO013-331KH20J-FP7.5TB-NDkr.2.85743Parametric Equivalent
331KH20J-FP7.5TRYAGEO013-331KH20J-FP7.5TR-NDkr.2.85743Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.2.85743kr.857.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.85743
Unit Price with VAT:kr.3.57179