P4KE20A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.45627
Datasheet
27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE20A-AT/TR13

DigiKey Part Number
13-P4KE20A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE20A-AT/TR13
Description
TVS DIODE 17.1VWM 27.7V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE20A-AT/BYAGEO013-P4KE20A-AT/BTB-NDkr.0.45627Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37937kr.1,896.85
10.000kr.0.34737kr.3,473.70
15.000kr.0.33093kr.4,963.95
25.000kr.0.31234kr.7,808.50
35.000kr.0.30127kr.10,544.45
50.000kr.0.29048kr.14,524.00
125.000kr.0.28118kr.35,147.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.37937
Unit Price with VAT:kr.0.47421