Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 275 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 15 kA | |
Energy | 300J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.96640 | kr.696.64 |
| Unit Price without VAT: | kr.6.96640 |
|---|---|
| Unit Price with VAT: | kr.8.70800 |


