331KD14-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 376
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54104
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54104
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54104
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54104
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61844
Datasheet
330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KD14-P10

DigiKey Part Number
13-331KD14-P10-ND
Manufacturer
Manufacturer Product Number
331KD14-P10
Description
VARISTOR 330V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
85J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
610 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KD14YAGEO37613-331KD14-NDkr.1.35000Parametric Equivalent
331KD14-FYAGEO013-331KD14-F-NDkr.0.54104Parametric Equivalent
331KD14-FP10YAGEO013-331KD14-FP10-NDkr.0.54104Parametric Equivalent
331KD14-FP10TBYAGEO013-331KD14-FP10TB-NDkr.0.64935Parametric Equivalent
331KD14-FP10TRYAGEO013-331KD14-FP10TR-NDkr.0.64935Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.200kr.0.56949kr.1,822.37
Unit Price without VAT:kr.0.56949
Unit Price with VAT:kr.0.71186