Parametric Equivalent

BK22000702 | |
|---|---|
DigiKey Part Number | 13-BK22000702TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BK22000702 |
Description | GDT 140V 1KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 1000A (1kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Box (TB) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 140 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X5683K203 | TDK | 0 | 495-B88069X5683K203TR-ND | kr.4.14028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.0.83908 | kr.10,488.50 |
| Unit Price without VAT: | kr.0.83908 |
|---|---|
| Unit Price with VAT: | kr.1.04885 |



