33 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KH14J-FP10

DigiKey Part Number
13-330KH14J-FP10-ND
Manufacturer
Manufacturer Product Number
330KH14J-FP10
Description
VARISTOR 33V 2KA DISC 14MM
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.5 V
Manufacturer
YAGEO
Current - Surge
2 kA
Series
Energy
12J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
6100 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.5 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types