Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Maximum AC Volts  | 25 V  | |
Maximum DC Volts  | 31 V  | |
Varistor Voltage (Min)  | 35 V  | |
Varistor Voltage (Typ)  | 39 V  | |
Varistor Voltage (Max)  | 43 V  | |
Current - Surge  | 2 kA  | |
Energy  | 13J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 5100 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 140°C (TA)  | |
Features  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 14mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.1.74288 | kr.697.15 | 
| Unit Price without VAT: | kr.1.74288 | 
|---|---|
| Unit Price with VAT: | kr.2.17860 | 


