Direct



1.5SMC550A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC550A-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC550A-AT/13 |
Description | TVS DIODE 467VWM 760VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 467V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 522.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 760V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC550A-AT/7 | YAGEO | 0 | 13-1.5SMC550A-AT/7TR-ND | kr.1.48166 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14348 | kr.3,430.44 |
| 6.000 | kr.1.07996 | kr.6,479.76 |
| Unit Price without VAT: | kr.1.14348 |
|---|---|
| Unit Price with VAT: | kr.1.42935 |


