330KD10J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44708

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56336

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56336

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46953

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56336

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56336

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53641

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53641
33 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KD10J-F

DigiKey Part Number
13-330KD10J-F-ND
Manufacturer
Manufacturer Product Number
330KD10J-F
Description
VARISTOR 33V 1KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.5 V
Manufacturer
YAGEO
Current - Surge
1 kA
Series
Energy
7J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3000 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.5 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
330KD10JYAGEO013-330KD10J-NDkr.0.44708Parametric Equivalent
330KD10J-FTBYAGEO013-330KD10J-FTB-NDkr.0.56336Parametric Equivalent
330KD10J-FTRYAGEO013-330KD10J-FTR-NDkr.0.56336Parametric Equivalent
330KD10J-OYAGEO013-330KD10J-O-NDkr.0.46953Parametric Equivalent
330KD10J-OTBYAGEO013-330KD10J-OTB-NDkr.0.56336Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.46953kr.1,878.12
Unit Price without VAT:kr.0.46953
Unit Price with VAT:kr.0.58691