330KD07J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43571

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43571
270KD07J-FTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KD07J-OTB

DigiKey Part Number
13-330KD07J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
330KD07J-OTB
Description
VARISTOR 33V 500A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
500 A
Energy
3.5J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.43571kr.653.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.43571
Unit Price with VAT:kr.0.54464