30KPA84A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.68.88007
Datasheet
139.2V Clamp 217.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA84A/TR13

DigiKey Part Number
13-30KPA84A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA84A/TR13
Description
TVS DIODE 84VWM 139.2VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
139.2V Clamp 217.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
139.2V
Mfr
Current - Peak Pulse (10/1000µs)
217.7A
Series
Power - Peak Pulse
30000W (30kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
84V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
93.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30KPA84A/BYAGEO013-30KPA84A/BTB-NDkr.68.88007Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.68.88007kr.551,040.56
Unit Price without VAT:kr.68.88007
Unit Price with VAT:kr.86.10009