Direct

30KPA66CA/TR13 | |
|---|---|
DigiKey Part Number | 13-30KPA66CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA66CA/TR13 |
Description | TVS DIODE 66VWM 107VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 107V Clamp 283.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 107V |
Mfr | Current - Peak Pulse (10/1000µs) 283.2A |
Series | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 66V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 73.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA66CA/B | YAGEO | 0 | 13-30KPA66CA/BTB-ND | kr.68.12786 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.68.12787 | kr.545,022.96 |
| Unit Price without VAT: | kr.68.12787 |
|---|---|
| Unit Price with VAT: | kr.85.15984 |


