
30KPA64CA/B | |
|---|---|
DigiKey Part Number | 13-30KPA64CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA64CA/B |
Description | TVS DIODE 64VWM 104VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 291.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.5V | |
Voltage - Clamping (Max) @ Ipp | 104V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.55.82187 | kr.16,746.56 |
| Unit Price without VAT: | kr.55.82187 |
|---|---|
| Unit Price with VAT: | kr.69.77734 |


