
30KPA36CA/B | |
|---|---|
DigiKey Part Number  | 13-30KPA36CA/BCT-ND - Cut Tape (CT) 13-30KPA36CA/BTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 30KPA36CA/B  | 
Description  | TVS DIODE 36VWM 61.8VC P600  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 61.8V Clamp 490.3A Ipp Tvs Diode Through Hole P600  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 36V  | |
Voltage - Breakdown (Min)  | 40.2V  | |
Voltage - Clamping (Max) @ Ipp  | 61.8V  | |
Current - Peak Pulse (10/1000µs)  | 490.3A  | |
Power - Peak Pulse  | 30000W (30kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.97.15000 | kr.97.15 | 
| 10 | kr.76.83200 | kr.768.32 | 
| 25 | kr.71.75680 | kr.1,793.92 | 
| 100 | kr.68.32580 | kr.6,832.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.58.05483 | kr.17,416.45 | 
| Unit Price without VAT: | kr.97.15000 | 
|---|---|
| Unit Price with VAT: | kr.121.43750 | 

