
P6SMB33A/TR13 | |
|---|---|
DigiKey Part Number  | 13-P6SMB33A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB33A/TR13CT-ND - Cut Tape (CT) 13-P6SMB33A/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMB33A/TR13  | 
Description  | TVS DIODE 28.2VWM 45.7V DO214AA  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28.2V  | |
Voltage - Breakdown (Min)  | 31.4V  | |
Voltage - Clamping (Max) @ Ipp  | 45.7V  | |
Current - Peak Pulse (10/1000µs)  | 13.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.45900 | kr.14.59 | 
| 100 | kr.0.91710 | kr.91.71 | 
| 500 | kr.0.68122 | kr.340.61 | 
| 1.000 | kr.0.60486 | kr.604.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.50771 | kr.1,523.13 | 
| 6.000 | kr.0.45869 | kr.2,752.14 | 
| 9.000 | kr.0.43369 | kr.3,903.21 | 
| 15.000 | kr.0.40558 | kr.6,083.70 | 
| 21.000 | kr.0.38892 | kr.8,167.32 | 
| 30.000 | kr.0.37274 | kr.11,182.20 | 
| 75.000 | kr.0.33721 | kr.25,290.75 | 
| 150.000 | kr.0.33372 | kr.50,058.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

