301KH10J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61121

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64186

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77025

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77025

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64186

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77025

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77025

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.73354
300 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KH10J-TB

DigiKey Part Number
13-301KH10J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
301KH10J-TB
Description
VARISTOR 300V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
54J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KH10JYAGEO013-301KH10J-NDkr.0.61121Parametric Equivalent
301KH10J-FYAGEO013-301KH10J-F-NDkr.0.64186Parametric Equivalent
301KH10J-FTBYAGEO013-301KH10J-FTB-NDkr.0.77025Parametric Equivalent
301KH10J-FTRYAGEO013-301KH10J-FTR-NDkr.0.77025Parametric Equivalent
301KH10J-OYAGEO013-301KH10J-O-NDkr.0.64186Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.0.73354kr.3,300.93
Unit Price without VAT:kr.0.73354
Unit Price with VAT:kr.0.91693