301KH10-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59978

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62966

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75560

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75560

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62966

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75560

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.71968

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.71967
300 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KH10-OTB

DigiKey Part Number
13-301KH10-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
301KH10-OTB
Description
VARISTOR 300V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
40J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KH10YAGEO013-301KH10-NDkr.0.59978Parametric Equivalent
301KH10-FYAGEO013-301KH10-F-NDkr.0.62966Parametric Equivalent
301KH10-FTBYAGEO013-301KH10-FTB-NDkr.0.75560Parametric Equivalent
301KH10-FTRYAGEO013-301KH10-FTR-NDkr.0.75560Parametric Equivalent
301KH10-OYAGEO013-301KH10-O-NDkr.0.62966Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.0.75560kr.3,400.20
Unit Price without VAT:kr.0.75560
Unit Price with VAT:kr.0.94450